• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-636 Base terminal block 5 mm Pull spring Configuration: L Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Base terminal block
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Base terminal block

  • 280-636

Technical specifications

Packaging type

Piece

Product type

Base terminal block

Features

+ CAGE CLAMP®

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

5 mm

No. of rows

7

Pins per row

4

Number of pins

28

Factory colour

Grey

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

400 V

Stripping length (max.)

8 mm

Manufacturer part #

280-636

Content

1 pc(s)

Type

280-636

Dim

(L x W x H) 37 x 37 x 28 mm

Width

37 mm

Height

28 mm

Length

37 mm

Contamination level

3

Weight

60.002 g

Flammability rating

V0

Connector colour

Grey

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 640908 WAGO 280-636 Base terminal block 5 mm Pull spring Configuration: L Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 640908 WAGO 280-636 Base terminal block 5 mm Pull spring Configuration: L Grey 1 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.