• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 261-209 Punch-down block 10 mm Pull spring Configuration: L Grey 25 pc(s)

1/2
Product type
Punch-down block
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Nominal current - rounded value
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4-conductor terminal strip

  • 261-209
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Product type

Punch-down block

Features

+ sleeve

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

10 mm

No. of rows

9

Pins per row

4

Number of pins

36

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

500 V

Stripping length (max.)

8 mm

Manufacturer part #

261-209

Content

25 pc(s)

Industrial packaging

Yes

Type

261-209

Dim

(L x W x H) 104.50 x 104.50 x 18 mm

Width

104.50 mm

Height

18 mm

Length

104.50 mm

Contamination level

3

Weight

35.929 g

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654079 WAGO 261-209 Punch-down block 10 mm Pull spring Configuration: L Grey 25 pc(s)

User & Safety Instructions

User & Safety Instructions 654079 WAGO 261-209 Punch-down block 10 mm Pull spring Configuration: L Grey 25 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.