1/2
Punch-down block
+ sleeve
Two-sided + actuator
Pull spring
L
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
10 mm
8
4
32
Grey
24 A
24 A
500 V
8 mm
261-208/342-000
50 pc(s)
Yes
261-208/342-000
(L x W x H) 94.50 x 94.50 x 23.20 mm
94.50 mm
23.20 mm
94.50 mm
3
34.26 g
Grey
not relevant
Datasheet 654644 WAGO 261-208/342-000 Punch-down block 10 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions 654644 WAGO 261-208/342-000 Punch-down block 10 mm Pull spring Configuration: L Grey 50 pc(s)
The necessary accessories are required to use the article as described.