• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 260-353 Terminal 8 mm Pull spring Configuration: L Grey 300 pc(s) Bulk

Packaging type
Bulk
Product type
Terminal
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Space-saving 4-wire end terminal

  • 260-353
  • Industrial packaging with 300 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Bulk

Product type

Terminal

Features

spring-loaded

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

28

AWG max.

16

Clamp width

8 mm

No. of rows

1

Pins per row

4

Number of pins

4

Factory colour

Grey

Nominal current

18 A

Nominal current - rounded value

18 A

Nominal voltage

400 V

Stripping length (max.)

8 mm

Manufacturer part #

260-353

Content

300 pc(s)

Industrial packaging

Yes

Type

260-353

Dim

(L x W x H) 8 x 8 x 17 mm

Width

8 mm

Height

17 mm

Length

8 mm

Contamination level

3

Weight

2.45 g

Connector colour

Grey

Documents & Downloads

Datasheet

Datasheet 652133 WAGO 260-353 Terminal 8 mm Pull spring Configuration: L Grey 300 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 652133 WAGO 260-353 Terminal 8 mm Pull spring Configuration: L Grey 300 pc(s) Bulk

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.