• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 261-257/342-000 Punch-down block 10 mm Pull spring Configuration: L Grey 50 pc(s) Piece

1/2
Packaging type
Piece
Product type
Punch-down block
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4-conductor terminal strip

  • 261-257/342-000
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

Punch-down block

Features

+ latch lock base

Two-sided + actuator

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

10 mm

No. of rows

7

Pins per row

4

Number of pins

28

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

500 V

Stripping length (max.)

8 mm

Manufacturer part #

261-257/342-000

Content

50 pc(s)

Industrial packaging

Yes

Type

261-257/342-000

Dim

(L x W x H) 74.40 x 74.40 x 23.20 mm

Width

74.40 mm

Height

23.20 mm

Length

74.40 mm

Contamination level

3

Weight

33.209 g

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 653910 WAGO 261-257/342-000 Punch-down block 10 mm Pull spring Configuration: L Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 653910 WAGO 261-257/342-000 Punch-down block 10 mm Pull spring Configuration: L Grey 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.