1/3
236-712
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
1
1
236
5 mm
6 mm
Spring-loaded terminal
24 A
0.08 mm²
24 A
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Polyamide
Dark grey
Yes
At an angle (to the PCB)
236-712
Yes
600 pc(s)
320 V
17.00 mm
14.00 mm
7.20 mm
Datasheet 729700 WAGO 236-712 Spring-loaded terminal 2.50 mm² Number of pins 1 Dark grey 600 pc(s)
User & Safety Instructions 729700 WAGO 236-712 Spring-loaded terminal 2.50 mm² Number of pins 1 Dark grey 600 pc(s)
€ 251.77€ 249.37*
The necessary accessories are required to use the article as described.