• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 236-735 Spring-loaded terminal 2.50 mm² Number of pins 1 Green 300 pc(s)

1/3
Product type
Spring-loaded terminal
CS
10 mm
10.16 mm
Pins per row
1
Number of pins
1
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 300 pc(s))
Total (€ 0.47 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • GDS-EINZELKLEMME 2,5 QMM 10 MM GRÜN
Type

236-735

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

10 mm

10.16 mm

No. of rows

1

Pins per row

1

Number of pins

1

Series

236

Min. stripping length

10 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.08 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Green

Wire protection

Yes

Actuation direction

At an angle (to the PCB)

Manufacturer part #

236-735

Industrial packaging

Yes

Content

300 pc(s)

Nominal voltage

1000 V

Width

17.00 mm

Height

14.00 mm

Length

12.20 mm

Documents & Downloads

Datasheet

Datasheet 729711 WAGO 236-735 Spring-loaded terminal 2.50 mm² Number of pins 1 Green 300 pc(s)

User & Safety Instructions

User & Safety Instructions 729711 WAGO 236-735 Spring-loaded terminal 2.50 mm² Number of pins 1 Green 300 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 165.77€ 163.37*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)