• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 236-715 Spring-loaded terminal 2.50 mm² Number of pins 1 Green 600 pc(s)

1/3
Product type
Spring-loaded terminal
CS
5 mm
5.08 mm
Pins per row
1
Number of pins
1
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 600 pc(s))
Total (€ 0.37 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • GDS-EINZELKLEMME 2,5 QMM 5 MM GRÜN
Type

236-715

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

5 mm

5.08 mm

No. of rows

1

Pins per row

1

Number of pins

1

Series

236

Min. stripping length

10 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.08 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Green

Wire protection

Yes

Actuation direction

At an angle (to the PCB)

Manufacturer part #

236-715

Industrial packaging

Yes

Content

600 pc(s)

Nominal voltage

320 V

Width

17.00 mm

Height

14.00 mm

Length

7.20 mm

Documents & Downloads

Datasheet

Datasheet 729704 WAGO 236-715 Spring-loaded terminal 2.50 mm² Number of pins 1 Green 600 pc(s)

User & Safety Instructions

User & Safety Instructions 729704 WAGO 236-715 Spring-loaded terminal 2.50 mm² Number of pins 1 Green 600 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 250.77€ 248.37*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)