• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 236-726 Spring-loaded terminal 2.50 mm² Number of pins 1 Orange 400 pc(s)

1/3
Product type
Spring-loaded terminal
CS
7.50 mm
7.62 mm
Pins per row
1
Number of pins
1
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 400 pc(s))
Total (€ 0.41 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modular PCB terminal block

  • Content 400 pc(s)

Technical specifications

  • PCB MOD.T.B. 2,5 SQMM 7,5 MM ORANGE
Type

236-726

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

7.50 mm

7.62 mm

No. of rows

1

Pins per row

1

Number of pins

1

Series

236

Min. stripping length

10 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.08 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Orange

Wire protection

Yes

Actuation direction

At an angle (to the PCB)

Manufacturer part #

236-726

Industrial packaging

Yes

Content

400 pc(s)

Nominal voltage

630 V

Width

17.00 mm

Height

14.00 mm

Length

9.70 mm

Documents & Downloads

Datasheet

Datasheet 729708 WAGO 236-726 Spring-loaded terminal 2.50 mm² Number of pins 1 Orange 400 pc(s)

User & Safety Instructions

User & Safety Instructions 729708 WAGO 236-726 Spring-loaded terminal 2.50 mm² Number of pins 1 Orange 400 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 190.77€ 188.37*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)