
1/2
250-703
2-tier terminal
+ CAGE CLAMP®
+ actuator
5 mm
2
3
6
250
8 mm
10 mm
Spring-loaded terminal
10 A
0.50 mm²
10 A
0.50 mm²
1.00 mm²
1.50 mm²
20
At an angle (to the PCB)
16
Cathode copper, tin plated
Polyamide
Grey
Yes
Perpendicular (to the PCB)
250-703
Yes
180 pc(s)
320 V
24.90 mm
21.70 mm
16.20 mm
Datasheet 746047 WAGO 250-703 2-tier terminal 1.00 mm² Number of pins 6 Grey 180 pc(s)
User & Safety Instructions 746047 WAGO 250-703 2-tier terminal 1.00 mm² Number of pins 6 Grey 180 pc(s)
€ 513.48€ 511.48*
The necessary accessories are required to use the article as described.