
1/2
250-710
2-tier terminal
+ CAGE CLAMP®
+ actuator
5 mm
2
10
20
250
8 mm
10 mm
Spring-loaded terminal
10 A
0.50 mm²
10 A
0.50 mm²
1.00 mm²
1.50 mm²
20
At an angle (to the PCB)
16
Cathode copper, tin plated
Polyamide
Grey
Yes
Perpendicular (to the PCB)
250-710
Yes
48 pc(s)
320 V
51.20 mm
24.90 mm
21.70 mm
Datasheet 746081 WAGO 250-710 2-tier terminal 1.00 mm² Number of pins 20 Grey 48 pc(s)
User & Safety Instructions 746081 WAGO 250-710 2-tier terminal 1.00 mm² Number of pins 20 Grey 48 pc(s)
€ 403.48€ 401.48*
The necessary accessories are required to use the article as described.