
1/2
250-704
2-tier terminal
+ CAGE CLAMP®
+ actuator
5 mm
2
4
8
250
8 mm
10 mm
Spring-loaded terminal
10 A
0.50 mm²
10 A
0.50 mm²
1.00 mm²
1.50 mm²
20
At an angle (to the PCB)
16
Cathode copper, tin plated
Polyamide
Grey
Yes
Perpendicular (to the PCB)
250-704
Yes
132 pc(s)
320 V
24.90 mm
21.70 mm
21.20 mm
Datasheet 746052 WAGO 250-704 2-tier terminal 1.00 mm² Number of pins 8 Grey 132 pc(s)
User & Safety Instructions 746052 WAGO 250-704 2-tier terminal 1.00 mm² Number of pins 8 Grey 132 pc(s)
€ 443.48€ 441.48*
The necessary accessories are required to use the article as described.