
1/2
250-716
2-tier terminal
+ CAGE CLAMP®
+ actuator
5 mm
2
16
32
250
8 mm
10 mm
Spring-loaded terminal
10 A
0.50 mm²
10 A
0.50 mm²
1.00 mm²
1.50 mm²
20
At an angle (to the PCB)
16
Cathode copper, tin plated
Polyamide
Grey
Yes
Perpendicular (to the PCB)
250-716
Yes
36 pc(s)
320 V
81.20 mm
24.90 mm
21.70 mm
Datasheet 746094 WAGO 250-716 2-tier terminal 1.00 mm² Number of pins 32 Grey 36 pc(s)
User & Safety Instructions 746094 WAGO 250-716 2-tier terminal 1.00 mm² Number of pins 32 Grey 36 pc(s)
€ 543.48€ 541.48*
The necessary accessories are required to use the article as described.