
1/2
250-705
2-tier terminal
+ CAGE CLAMP®
+ actuator
5 mm
2
5
10
250
8 mm
9 mm
Spring-loaded terminal
10 A
0.50 mm²
10 A
0.50 mm²
1.00 mm²
1.50 mm²
20
At an angle (to the PCB)
16
Cathode copper, tin plated
Polyamide
Yes
Perpendicular (to the PCB)
250-705
Yes
108 pc(s)
400 V
26.20 mm
24.90 mm
21.70 mm
Datasheet 746056 WAGO 250-705 2-tier terminal 1.00 mm² Number of pins 10 108 pc(s)
User & Safety Instructions 746056 WAGO 250-705 2-tier terminal 1.00 mm² Number of pins 10 108 pc(s)
The necessary accessories are required to use the article as described.