• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 250-708 2-tier terminal 1.00 mm² Number of pins 16 Grey 72 pc(s)

1/2
Product type
2-tier terminal
CS
5 mm
Pins per row
8
Number of pins
16
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 72 pc(s))
Total (€ 6.10 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DOUBLE DECK TERM.PUSH/BUTTON 8 POLE
Type

250-708

Product type

2-tier terminal

Features

+ CAGE CLAMP®

+ actuator

CS

5 mm

No. of rows

2

Pins per row

8

Number of pins

16

Series

250

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Print

Nominal current

10 A

Cross section (flexible) (min.)

0.50 mm²

Nominal current - rounded value

10 A

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

1.00 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

20

Connector orientation

At an angle (to the PCB)

AWG max.

16

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Grey

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

250-708

Industrial packaging

Yes

Content

72 pc(s)

Nominal voltage

320 V

Width

41.20 mm

Height

24.90 mm

Length

21.70 mm

Documents & Downloads

Datasheet

Datasheet 746072 WAGO 250-708 2-tier terminal 1.00 mm² Number of pins 16 Grey 72 pc(s)

User & Safety Instructions

User & Safety Instructions 746072 WAGO 250-708 2-tier terminal 1.00 mm² Number of pins 16 Grey 72 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 457.48€ 455.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)