1/3
255-512
Spring-loaded terminal
+ CAGE CLAMP®
7.50 mm
7.62 mm
12
12
255
8 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
25
Perpendicular (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
17.357 g
255-512
Yes
40 pc(s)
630 V
92.90 mm
18.30 mm
18.20 mm
18.3 mm
Datasheet 747983 WAGO 255-512 Spring-loaded terminal 2.50 mm² Number of pins 12 Grey 40 pc(s)
User & Safety Instructions 747983 WAGO 255-512 Spring-loaded terminal 2.50 mm² Number of pins 12 Grey 40 pc(s)
€ 230.97*
The necessary accessories are required to use the article as described.