1/3
255-516
Spring-loaded terminal
+ CAGE CLAMP®
7.50 mm
7.62 mm
16
16
255
8 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
25
Perpendicular (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
22.66 g
255-516
Yes
40 pc(s)
630 V
122.90 mm
18.30 mm
18.20 mm
18.3 mm
Datasheet 748007 WAGO 255-516 Spring-loaded terminal 2.50 mm² Number of pins 16 Grey 40 pc(s)
User & Safety Instructions 748007 WAGO 255-516 Spring-loaded terminal 2.50 mm² Number of pins 16 Grey 40 pc(s)
€ 295.98*
The necessary accessories are required to use the article as described.