1/3
255-524
Spring-loaded terminal
+ CAGE CLAMP®
7.50 mm
7.62 mm
24
24
255
8 mm
8 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
25
Perpendicular (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
33.93 g
255-524
Yes
20 pc(s)
630 V
182.90 mm
18.30 mm
18.20 mm
18.3 mm
Datasheet 748031 WAGO 255-524 Spring-loaded terminal 2.50 mm² Number of pins 24 Grey 20 pc(s)
User & Safety Instructions 748031 WAGO 255-524 Spring-loaded terminal 2.50 mm² Number of pins 24 Grey 20 pc(s)
€ 225.97*
The necessary accessories are required to use the article as described.