1/3
255-602/333-000
Spring-loaded terminal
+ CAGE CLAMP®
10 mm
10.16 mm
2
2
255
8 mm
8 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
25
Perpendicular (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
255-602/333-000
Yes
200 pc(s)
1000 V
23.00 mm
22.90 mm
22.20 mm
Datasheet 748117 WAGO 255-602/333-000 Spring-loaded terminal 2.50 mm² Number of pins 2 Grey 200 pc(s)
User & Safety Instructions 748117 WAGO 255-602/333-000 Spring-loaded terminal 2.50 mm² Number of pins 2 Grey 200 pc(s)
€ 236.97€ 236.47*
The necessary accessories are required to use the article as described.