1/3
255-604
Spring-loaded terminal
+ CAGE CLAMP®
10 mm
10.16 mm
4
4
255
8 mm
8 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
25
Perpendicular (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
6.889 g
255-604
Yes
100 pc(s)
1000 V
42.90 mm
18.30 mm
18.20 mm
18.3 mm
Datasheet 748180 WAGO 255-604 Spring-loaded terminal 2.50 mm² Number of pins 4 Grey 100 pc(s)
User & Safety Instructions 748180 WAGO 255-604 Spring-loaded terminal 2.50 mm² Number of pins 4 Grey 100 pc(s)
€ 215.97*
The necessary accessories are required to use the article as described.