

Piece
Continuity
Pull spring
0.08 mm²
1.50 mm²
0.08 mm²
1.50 mm²
28
16
4 mm
1
4
4
Yellow
18 A
18 A
800 V
8 mm
9 mm
279-836
100 pc(s)
Yes
279-836
(W x H) 4 mm x 27 mm
4 mm
27 mm
3
Yellow
DIN rail (top hat rail) 35 mm
Yellow
4
73 mm
27 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
FALSE
0.08-1.5 mm²
0.08-1.5 mm²
0.08-1.5 mm²
Thermoplastic
18 A
FALSE
not relevant
Datasheet 535414 WAGO 279-836 Continuity 4 mm Pull spring Yellow 100 pc(s) Piece
User & Safety Instructions 535414 WAGO 279-836 Continuity 4 mm Pull spring Yellow 100 pc(s) Piece
€ 239.26*
The necessary accessories are required to use the article as described.