• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 279-837/999-950 PG terminal 4 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s) Piece

Packaging type
Piece
Product type
PG terminal
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 4.95 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-conductor ground terminal block

  • 279-837/999-950

Technical specifications

  • 4-COND. GR.(EARTH) T.BL. GREEN/YELL.
Packaging type

Piece

Product type

PG terminal

Features

Complies with ATEX Ex-e II standards

Connection

Pull spring

Configuration

Terre

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

28

AWG max.

16

Clamp width

4 mm

No. of rows

1

Pins per row

4

Number of pins

4

Factory colour

Green

Yellow

Nominal current

18 A

Nominal current - rounded value

18 A

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

279-837/999-950

Content

100 pc(s)

Industrial packaging

Yes

Type

279-837/999-950

Dim

(W x H) 4 mm x 27 mm

Width

4 mm

Height

27 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 535423 WAGO 279-837/999-950 PG terminal 4 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 535423 WAGO 279-837/999-950 PG terminal 4 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s) Piece

Description

Complies with ATEX Ex-e II, green-yellow.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 595.47€ 593.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)