• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-607/999-950 PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s)

1/2
Product type
PG terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 4.35 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-conductor ground terminal block

  • 280-607/999-950
  • Industrial packaging with 100 pieces

Technical specifications

  • GROUND (EARTH)T.BL.2.5SQMM DIN35RAIL
Product type

PG terminal

Features

Complies with ATEX Ex-e II standards

Connection

Pull spring

Configuration

Terre

Cross section (flexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

24

AWG max.

14

Clamp width

5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Green

Yellow

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

280-607/999-950

Content

100 pc(s)

Industrial packaging

Yes

Type

280-607/999-950

Dim

(L x W x H) 5 x 5 x 28 mm

Width

5 mm

Height

28 mm

Length

5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 535972 WAGO 280-607/999-950 PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s)

User & Safety Instructions

User & Safety Instructions 535972 WAGO 280-607/999-950 PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s)

Description

Complies with ATEX Ex-e II, green-yellow.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 580.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)