1/2
735-306/003-000
Spring-loaded terminal
+ PUSH WIRE®
5 mm
1
5
5
735
8 mm
9 mm
Spring-loaded terminal
0.50 mm²
1.50 mm²
20
Perpendicular (to the PCB)
16
Cathode copper, tin plated
Grey
Yes
735-306/003-000
Yes
160 pc(s)
320 V
30.00 mm
19.40 mm
10.80 mm
Datasheet 544291 WAGO 735-306/003-000 Spring-loaded terminal Number of pins 5 Grey 160 pc(s)
User & Safety Instructions 544291 WAGO 735-306/003-000 Spring-loaded terminal Number of pins 5 Grey 160 pc(s)
€ 387.47€ 385.47*
The necessary accessories are required to use the article as described.