• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 735-126 Spring-loaded terminal Number of pins 6 Orange 220 pc(s)

1/3
Product type
Spring-loaded terminal
CS
3.81 mm
Pins per row
6
Number of pins
6
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 220 pc(s))
Total (€ 2.22 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compact PCB terminal block

  • Content 220 pc(s)

Technical specifications

  • PUSHWIRE PCB TERM. 6 POLE 3.81mm PIT
Type

735-126

Product type

Spring-loaded terminal

Features

+ PUSH WIRE®

CS

3.81 mm

No. of rows

1

Pins per row

6

Number of pins

6

Series

735

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Connection

Spring-loaded terminal

Print

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

20

Connector orientation

Perpendicular (to the PCB)

AWG max.

16

Contact material

Cathode copper, tin plated

Factory colour

Orange

Wire protection

Yes

Manufacturer part #

735-126

Industrial packaging

Yes

Content

220 pc(s)

Nominal voltage

320 V

Width

22.86 mm

Height

21.90 mm

Length

10.80 mm

Documents & Downloads

Datasheet

Datasheet 544276 WAGO 735-126 Spring-loaded terminal Number of pins 6 Orange 220 pc(s)

User & Safety Instructions

User & Safety Instructions 544276 WAGO 735-126 Spring-loaded terminal Number of pins 6 Orange 220 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 547.47€ 545.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)