1/3
735-127/001-000
Spring-loaded terminal
+ PUSH WIRE®
3.81 mm
1
5
5
735
8 mm
9 mm
Spring-loaded terminal
0.50 mm²
1.50 mm²
20
Perpendicular (to the PCB)
16
Cathode copper, tin plated
Orange
Yes
735-127/001-000
Yes
180 pc(s)
320 V
26.67 mm
21.90 mm
10.80 mm
Datasheet 544280 WAGO 735-127/001-000 Spring-loaded terminal Number of pins 5 Orange 180 pc(s)
User & Safety Instructions 544280 WAGO 735-127/001-000 Spring-loaded terminal Number of pins 5 Orange 180 pc(s)
€ 433.47€ 431.47*
The necessary accessories are required to use the article as described.