• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 741-904 Spring-loaded terminal 2.50 mm² Number of pins 1 Grey 1000 pc(s)

Product type
Spring-loaded terminal
CS
5 mm
Number of pins
1
Connection
Spring-loaded terminal
Print
Connector orientation
Parallel (to the PCB)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.82 / piece)
€ 815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modular, panel feedthrough end terminal block

  • Content 1000 pc(s)

Technical specifications

  • EINZELKLEMME GRAU RM 5 O.RASTNOCKEN
Type

741-904

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

5 mm

No. of rows

1

Number of pins

1

Series

741

Min. stripping length

10 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Factory colour

Grey

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Manufacturer part #

741-904

Industrial packaging

Yes

Content

1000 pc(s)

Nominal voltage

250 V

Width

22.50 mm

Height

12.80 mm

Length

5.00 mm

Documents & Downloads

Datasheet

Datasheet 545278 WAGO 741-904 Spring-loaded terminal 2.50 mm² Number of pins 1 Grey 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 545278 WAGO 741-904 Spring-loaded terminal 2.50 mm² Number of pins 1 Grey 1000 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 835.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)