• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 880-834/999-940 Continuity 5 mm Pull spring Configuration: N Blue 50 pc(s)

Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4-conductor through terminal

  • 880-834/999-940
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Product type

Continuity

Features

Complies with ATEX Ex I standards

Connection

Pull spring

Configuration

N

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5 mm

No. of rows

1

Pins per row

4

Number of pins

4

Factory colour

Blue

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

800 V

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Manufacturer part #

880-834/999-940

Content

50 pc(s)

Industrial packaging

Yes

Type

880-834/999-940

Dim

(L x W x H) 5 x 5 x 29 mm

Width

5 mm

Height

29 mm

Length

5 mm

Contamination level

3

Weight

12 g

Flammability rating

V0

Connector colour

Blue

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 657014 WAGO 880-834/999-940 Continuity 5 mm Pull spring Configuration: N Blue 50 pc(s)

User & Safety Instructions

User & Safety Instructions 657014 WAGO 880-834/999-940 Continuity 5 mm Pull spring Configuration: N Blue 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.