• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1562150000 Distribution block Screws Grey, Transparent 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Distribution block
Connection
Screws
Cross section (flexible) (max.)
25 mm²
Cross section (inflexible) (max.)
25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 20 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phase distributor block

  • WPD 204 2X25/4X16+6X10 2XGY

Technical specifications

Packaging type

Piece

Product type

Distribution block

Connection

Screws

Cross section (flexible) (min.)

10 mm²

Cross section (flexible) (max.)

25 mm²

Cross section (inflexible) (min.)

10 mm²

Cross section (inflexible) (max.)

25 mm²

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Grey

Transparent

Nominal current

101 A

Nominal current - rounded value

101 A

Nominal voltage

1000 V

Manufacturer part #

1562150000

Content

1 pc(s)

Type

WPD 204 2X25/4X16+6X10 2XGY

Dim

(L x W x H) 49 x 63 x 68 mm

Width

63 mm

Height

68 mm

Length

49 mm

RoHS-compliant

Yes

Rated surge voltage

1000 V

Connector colour

Grey

Direct mounting

Grey

63

68 mm

49 mm

1000 V

-50-130 °C

V0

FALSE

Screw connection

Other

1

2

TRUE

Thermoplastic

164 A

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1669197 Weidmüller 1562150000 Distribution block Screws Grey, Transparent 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1669197 Weidmüller 1562150000 Distribution block Screws Grey, Transparent 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)