• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2518330000 Distribution block Screws Grey, Blue 1 pc(s)

Image similar
Product type
Distribution block
Connection
Screws
Cross section (flexible) (max.)
25 mm²
Cross section (inflexible) (max.)
25 mm²
Nominal current - rounded value
101 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Distribution block

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

10 mm²

Cross section (flexible) (max.)

25 mm²

Cross section (inflexible) (min.)

10 mm²

Cross section (inflexible) (max.)

25 mm²

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Grey

Blue

Nominal current

101 A

Nominal current - rounded value

101 A

Nominal voltage

1000 V

Manufacturer part #

2518330000

Content

1 pc(s)

Type

WPD 204 2X25/4X16+6X10 2XBL

Dim

(L x W x H) 49 x 63 x 68 mm

Width

63 mm

Height

68 mm

Length

49 mm

RoHS-compliant

Yes

Rated surge voltage

1000 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1669299 Weidmüller 2518330000 Distribution block Screws Grey, Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1669299 Weidmüller 2518330000 Distribution block Screws Grey, Blue 1 pc(s)

More interesting products

(*All information is plus legal VAT)