• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1562160000 Distribution block 94.5 mm Screws Grey, Transparent 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Distribution block
Connection
Screws
Cross section (flexible) (max.)
25 mm²
Cross section (inflexible) (max.)
25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Phase distributor block

  • WPD 304 3X25/6X16+9X10 3XGY

Technical specifications

Packaging type

Single

Product type

Distribution block

Features

built-in jumper

Connection

Screws

Cross section (flexible) (min.)

10 mm²

Cross section (flexible) (max.)

25 mm²

Cross section (inflexible) (min.)

10 mm²

Cross section (inflexible) (max.)

25 mm²

Clamp width

94.5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Grey

Transparent

Nominal current

101 A

Nominal current - rounded value

101 A

Nominal voltage

1000 V

Manufacturer part #

1562160000

Content

1 pc(s)

Type

WPD 304 3X25/6X16+9X10 3XGY

Dim

(L x W x H) 49 x 94.50 x 68 mm

Width

94.50 mm

Height

68 mm

Length

49 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

Direct mounting

Grey

94.5

68 mm

49 mm

1000 V

-50-130 °C

V0

FALSE

Screw connection

Other

1

6

TRUE

Thermoplastic

164 A

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1669230 Weidmüller 1562160000 Distribution block 94.5 mm Screws Grey, Transparent 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 1669230 Weidmüller 1562160000 Distribution block 94.5 mm Screws Grey, Transparent 1 pc(s) Single

More interesting products

(*All information is plus legal VAT)