• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1562100000 Distribution block 51.1 mm Screws Grey, Transparent 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Distribution block
Connection
Screws
Cross section (flexible) (max.)
120 mm²
Cross section (inflexible) (max.)
120 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Phase distributor block

  • WPD 108 1X120/2X35+3X25+4X16 GY

Technical specifications

Packaging type

Piece

Product type

Distribution block

Features

Explosion-proof

Connection

Screws

Cross section (flexible) (min.)

16 mm²

Cross section (flexible) (max.)

120 mm²

Cross section (inflexible) (min.)

16 mm²

Cross section (inflexible) (max.)

120 mm²

Clamp width

51.1 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Grey

Transparent

Nominal current

250 A

Nominal current - rounded value

250 A

Nominal voltage

1000 V

Manufacturer part #

1562100000

Content

1 pc(s)

Type

WPD 108 1X120/2X35+3X25+4X16 GY

Dim

(L x W x H) 77 x 51.10 x 95 mm

Width

51.10 mm

Height

95 mm

Length

77 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

Direct mounting

Grey

51.1

95 mm

77 mm

1000 V

-50-130 °C

V0

FALSE

Screw connection

Other

1

2

TRUE

Thermoplastic

400 A

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1669229 Weidmüller 1562100000 Distribution block 51.1 mm Screws Grey, Transparent 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1669229 Weidmüller 1562100000 Distribution block 51.1 mm Screws Grey, Transparent 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)