
Total (€ 84.03 / piece)
€ 84.03
plus VAT.
14-day return policy included
Tool-Check PLUS, 39 pieces
Highlights & Details
- Including 1/4" Bit Ratchet, hand holder, bits, bitholder, adaptors for sockets, and sockets
- An unbelievably small kit that easily slips into a pocket or tool kit
- Bit ratchet with a small return angle
- Including tough-absorbing bits for hard screwdriving jobs
- Robust material for a long service life
Technical specifications
- Product type
Bit set
- Downforce
Slot
Phillips
Pozidriv
Allen
Star socket
TORX BO
- Shape
D 6.3
- Drive
1/4" (6.3 mm)
- Length
25 mm
- Material
Tool steel
- Material properties
alloyed
hardened
- Features
incl. torque wrench
- Width
100 mm
- Weight
0.514 kg
- Content
1 Set
- Shape
C 6.3
Documents & Downloads
Datasheet
Datasheet 1173656 Wera Tool-Check Plus 05056490001 Bit set 39-piece Slot, Phillips, Pozidriv, Allen, Star socket, TORX BO incl. torque wre
User & Safety Instructions
User & Safety Instructions 1173656 Wera Tool-Check Plus 05056490001 Bit set 39-piece Slot, Phillips, Pozidriv, Allen, Star socket, TORX BO incl. torque wre
Description
38-piece tool combination consisting of ratchet, bits, sockets and a hand holder in a minimum of space. Perfect as a universal companion for numerous screwdriving applications. High quality bit holder with Kraftform Plus Griff for more pleasant, ergonomic working, so as avoid any blisters and calluses. Hard handle zones for higher working speeds, soft gripping zones for higher torque transfer. Bit Ratchet for fast working when limited space means that screwdriving with power or conventional tools is not feasible. Rapid changeover from left to right operation and vice versa using the switchover; fast turning of the thumbwheel on the head of the ratchet. Simple operation, also with just one hand. Ergonomic ratchet head lever: Kraftform geometry with perfectly designed contact surface for the fingers. The direct bit take-up in the ratchet head means a very small tool structure enabling applications at low working heights. Low return angle of only 6° for precision work. Robust, drop-forged full steel design. Torque value that exceeds 65 Nm. The bit holder Rapidaptor with rapid-twist sleeve: can be applied as an extension for rapid bit change without any special, additional tools - even the smallest bits can be exchanged with one hand. Tough-absorbing bits (steel grey) are particularly suitable for hard materials such as sheet and metal. Hard bits (gold-yellow) are very suitable for soft materials such as wood. Manual and power tool sockets for almost every application.
Scope of delivery
- 8001 A solid steel ratchet
- 813 bit hand holder with quick change chuck
- 889/4/1K bit holder with quick-change chuck
- 870/1 Tool shank (connecting part)
- 7 x "8790 HMA" socket wrench SW 5.5/6/7/8/10/12/13 mm, length 23 mm
- 29 x torsion bits: Slot 1 x 5.5 mm
- Cross slot PH 2 x PH 1/3 x PH 2/1 x PH 3
- Cross slot PZ 1 x PZ 1/3 x PZ 2/3 x PZ 3
- Torx T 10/15/20/25/30/40
- Torx Tamper TR 10/15/20/25/30
- Hexagon socket SW 3/4/5/6/8 mm.






























