Exchangeable battery system TAWB-200
Operating many tools with one battery system has advantages. The power packs are always available for the tool currently required. The batteries can be changed and recharged for continuous use on the construction site. The tool can also be changed if necessary. Remove the battery and replace it with another tool.
- Lithium-ion power
- 20 volt technology
- Batteries with 2 Ah, 4 Ah, 5 Ah, 6 Ah and 8 Ah capacity
- Four compatible chargers
The battery fits here and fits there.
The new freedom. Who actually needs sockets any more - apart from for charging batteries?
Enjoy wireless freedom - an overview of all devices in the TAWB-200 series
![]() | ![]() | ![]() | ![]() | |
|---|---|---|---|---|
| Standard loader 2,3A | Fast loader 5A | Double fast loader 2 x 4,5A | Fast loader 8A | |
| Number of charging bays | 1 | 1 | 2 | 1 |
| Charging time 2 Ah battery | 60 min | 30 min | 30 min | 30 min |
| Charging time4 Ah battery | 120 min | 60 min | 60 min | 50 min |
| Charging time 5 Ah battery | 140 min | 70 min | 70 min | 60 min |
| Charging time 6 Ah battery | — | 90 min | 90 min | 50 min |
| Charging time 8 Ah battery | — | 120 min | 130 min | 60 min |
| USB charging output | — | — | 2x 5V 1A each | 1x 5V 2A |
| Item no. | 1881811 | 1881812 | 2388640 | 2793984 |
Starter and tool sets
Matched to the respective performance class of the tools, a rechargeable battery and a suitable charger are included in the scope of delivery. Easy access to the TAWB-200 system.
Just the machine - for those who already have a battery and charger
Fully equipped. Battery sets with charger.
Original rechargeable batteries and chargers from TOOLCRAFT ensure that your tools run smoothly.