Keeping the belts rolling
Keeping production running requires fast action from maintenance technicians. High-quality work requires high-quality tools. TOOLCRAFT knows what is important. A brand you can rely on.
TOOLCRAFT has been a reliable partner for workshops, trades and industry since 2006.
The TOOLCRAFT range of workshop equipment and tools in particular has been used for years by a large number of customers from the manufacturing and industrial production sectors in various maintenance departments.
10-year manufacturer's guarantee on hand tools - a confident promise of quality.
Well organized. Safe stand.
Workshop trolley and attachment
Robustly finished workshop trolley, powder-coated, mechanically highly resilient with full extension runners and pull-out stop.
Rubber mats for all pull-outs are included in the scope of delivery.
With 2 swivel castors and 2 fixed castors, the trolleys can be moved very smoothly within production halls and workshops, as well as from hall to hall.
The trolleys are supplied assembled. Only the castors with the enclosed carriage bolts and the handles need to be fitted.
| Article type |
Workshop trolley |
Workshop trolley |
Workshop trolley |
Attachment for workshop trolley |
|---|---|---|---|---|
| Dimensions L x B x H | 677 x 459 x 845 mm | 681 x 459 x 1000 mm | 722 x 459 x 1000 mm | 660 x 434 x 307 mm |
| Sidewall | closed | closed | System perforation | closed |
| Pull-outs | 3 x small thrust 2 x large thrust | 5 x small thrust 2 x large thrust | 5 x small thrust 2 x large thrust | 6 x small thrust 3 x large thrust |
| Internal dimensions of pull-outs | small thrust: 520 x 400 x 70mm large thrust: 520 x 400 x 140mm | small thrust 569 x 397 x 75 mm large thrust 569 x 397 x 154 mm | small thrust 75 mm height large thrust 154 mm height | 1 x drawer with 591 x 75 mm (B x H) 2 x drawer with 591 x 50 mm (B x H) 6 x drawer with 194 x 50 mm (B x H) |
| Load capacity per pull-out | 40 kg | 40 kg | 45 kg | 30 kg (Large drawers only) |
| Mutual pull-out stop | Yes | Yes | Yes | No |
| Rollers | 2 swivel and 2 fixed castors | 2 swivel and 2 fixed castors | 2 swivel and 2 fixed castors | - |
| Lockable castors | Yes | Yes | Yes | - |
| Lockable | Yes | Yes | Yes | Yes |
| Empty weight | 54.7 kg | 66.3 kg | 66.2 kg | 31.9 kg |
| Manufacturer color | Grey Anthracite Red | Grey Anthracite Red | Grey Anthracite Red | Grey Anthracite Red |
| Item no. | 890680 | 887089 | 890674 | 887090 |
Safe working under voltage
VDE-tested tools from Toolcraft have high-quality insulation and are suitable for safe working on live parts up to 1,000 volts alternating current (AC).
The extensive range includes special tools and practically compiled sets that comply with the required safety regulations for the respective areas of application.
Pliers. Side cutters. Scissors.
| Product type | ||||||||
|---|---|---|---|---|---|---|---|---|
| Length | 160 mm | 180 mm | 200 mm | 160 mm | 200 mm | 200 mm | 160 mm | 160 mm |
| Blade hardness | approx. 62 HRC | approx. 62 HRC | 60 HRC | approx. 58 - 62 HRC | approx. 58 - 62 HRC | approx. 58 - 62 HRC | 62 HRC | - |
| Cutting values Wire Ø | 2.0 mm | 2.4 mm | 20 mm (stranded wire) bis 70 mm² | - | - | - | - | - |
| Cutting values Piano-wire-Ø | 1.6 mm | 2.0 mm | - | - | 1.6 mm | 1.6 mm | - | - |
| Work area | - | - | - | Clamp length 53 mm | - | 10 mm² (max) | ||
| VDE-tested | Yes / 1000 V | Yes / 1000 V | Yes / 1000 V | Yes / 1000 V | Yes / 1000 V | Yes / 1000 V | Yes / 1000 V | Yes / 1000 V |
| Item no. | 2250559 | 2698937 | 2372101 | 2149352 | 2256174 | 2265591 | 2489542 | 2612189 |
![]() | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() | |
|---|---|---|---|---|---|---|---|---|---|
| Product type | Slotted screwdriver | Slotted screwdriver | Slotted screwdriver | Slotted screwdriver | Philips screwdriver | Philips screwdriver | Philips screwdriver | Plus/minus screwdriver | Plus/minus screwdriver |
| Output drive | Slot 3.0mm | Slot 4.0mm | Slot 5.5mm | PH 6.5mm | PH 0 | PH 1 | PH 2 | SL/PZ 1 | SL/PZ 2 |
| Blade length | 100 mm | 100 mm | 125 mm | 150 mm | 60 mm | 80 mm | 100 mm | 80 mm | 100 mm |
| Blade width | 0.5 mm | 0.8 mm | 1.0 mm | 1.2 mm | - | - | - | Blade diameter 4.5 mm | Blade diameter 6 mm |
| VDE tested | Yes / 1000V | Yes / 1000V | Yes / 1000V | Yes / 1000V | Yes / 1000V | Yes / 1000V | Yes / 1000V | Yes / 1000V | Yes / 1000V |
| Item no. | 1782520 | 1781895 | 1781896 | 1781897 | 1781916 | 1781917 | 1781918 | 2108749 | 2108750 |
VDE interchangeable blade sets
TOOLCRAFT screwdriver sets with interchangeable VDE blades. In accordance with DIN EN 60900 (VDE 0682-201). Stored particularly compactly in a robust roll-up case. Ideal for the tool backpack or work coat when the large workshop trolley is not with you.
![]() | ![]() | ![]() | |
|---|---|---|---|
| Product type | 6 pcs. slotted/cross-recess PH workshop screwdriver set | Screwdriver set 6 pcs. PH,PZ | 8pcs. T-profile workshop screwdriver set |
| Blades slot / Blade length | SL3 / 100 SL4 / 100 SL5.5 / 100 SL6.5 / 150 | - | - |
| Philips blades / Blade length | PH1 / 75 PH2 / 100 | PH0 / 75 PH1 / 75 PH2 / 100 | - |
| Pozidriv blades / Blade length | - | PZ0 / 75 PZ1 / 75 PZ2 / 100 | - |
| Blades T-profile / Blade length | - | - | T6 / 75 T8 / 75 T10 / 75 T15 / 100 T20 / 100 T25 / 100 T27 / 100 T30 / 150 |
| Blade material | S2 Chrome-plated steel | S2 Chrome-plated steel | S2 Chrome-plated steel |
| Item no. | 1534180 | 1534179 | 1534173 |
Other hand tools
High-quality automatic system pliers designed for a long service life form the basis for the TOOLCRAFT crimping system. Can be changed quickly without tools.
More than 40 different crimping dies are available, making the TOOLCRAFT crimping system pliers an uncompromisingly universal tool for professional use in industry, trade and automotive.
Set with pliers for two-handed operation
Some of these sets are equipped with matching plug assortments and generally contain the slightly longer pliers, which are also suitable for two-handed operation.
Depending on the personal application, these sets can be extended with any inserts. Everything fits together.
Sets with compact case and 225 mm pliers (one-handed operation)
| Model | |||
|---|---|---|---|
| Application | Automotive | Wire end ferrules | Koax |
| Pliers | Short pliers for one-handed operation | Short pliers for one-handed operation | Short pliers for one-handed operation |
| Number of crimp inserts | 5 | 3 | 6 |
| Crimping insert for | Insulated cable lugs 0.5 - 6 mm² uninsulated cable lugs 0.5 - 10 mm² Uninsulated blade terminals 0.5 - 6 mm² Flat plug / D-Sub plug 2.5 - 10 mm² Spark plug connectors and distributors | Wire end ferrules 0.5 - 35 mm² | RG6 RG8 RG11 RG58 RG59 RG62 RG174 RG179 RG213 RG8218 |
| Suitcase | Compact hard case | Compact hard case | Compact hard case |
| Free compartments for additional crimp inserts | - | 3 - if ferrules are stored elsewhere | - |
| Item no. | 430461 | 2567821 | 818645 |
Digital calipers
This light series from TOOLCRAFT is tailored to the needs of maintenance technicians. Some models are equipped with an extra strong magnet at the back and have an adjustable head to get the light to the right place.
![]() | ![]() | ![]() | ![]() | ![]() | |
|---|---|---|---|---|---|
| Material palm | Nitrile | Polyurethane | Polyurethane | Nitrile | Polyurethane |
| Material back of hand | Polyamide | Polyester | Polyamide | Polyester | HPPE-Fiber/ Polyester / Synthetic fiber |
| Standard | ![]() | ![]() | ![]() | ![]() | |
| Protection class | CAT II | CAT II | CAT II | CAT II | Cat II Level D |
| Available colors | Black and gray | Black | Black | Black | Back of hand gray / palm black |
| Size 7 | Gray 1873832 | 1873847 | 1873826 | 1873842 | 1873867 |
| Size 8 | Black 1873828 Gray 1873833 | N/A | N/A | 1873843 | 1873868 |
| Size 9 | Black 1873829 Gray 1873834 | 1873849 | 1873882 | 1873844 | 1873869 |
| Size 10 | Black 1873830 Gray 1873835 | 1873850 | 1873883 | 1873845 | 1873870 |
| Size 11 | Black 1873831 Gray 1873836 | 1873851 | 1873884 | 1873846 | 1873871 |
Over 70,000 items are available in the fastening material category. In different surface treatments and in several variations. At Toolcraft you will find standard parts and special screws in an impressive depth and breadth of range. You will find almost every item in different container sizes for your warehouse, as well as small quantities for a special application