Two pliers. 42 crimping dies. One system.
High-quality automatic system pliers designed for a long service life form the basis for the crimping system from TOOLCRAFT.
More than 40 different crimping dies are available, making the TOOLCRAFT crimping system pliers an uncompromisingly universal hand tool for professional use in industry, trade and automotive.
- Tool-free quick-change system
- Ratchet mechanism
- Pressure torque adjustment
- Unlocking of the positive lock in the event of incorrect crimping
You can assemble your tool individually according to your requirements, or make use of assembled sets. One-handed pliers and slightly longer pliers for occasional two-handed use are available. Each pair of pliers works perfectly with each individual insert and each set.
The basis for your personalized tool
You can choose ready-assembled sets.
All sets and all individual parts can be combined with each other. This means that you can cover a wide range of applications with 3 pliers and 20 inserts, for example, without having to constantly change the inserts.
All crimping dies - can be changed in seconds without tools
Models | ||||||
---|---|---|---|---|---|---|
Contact | GERMAN | GERMAN | GERMAN | GERMAN | GERMAN | GERMAN |
Pin type size 12 | 1060-12-01xx 1062-12-01xx | _ | _ | _ | _ | 0460-204-12xx 0462-203-12xx |
Pin type size 16 | _ | 1060-16-01xx 1062-16-06xx | 1060-16-06xx 1062-16-06xx | _ | 1060-16-12xx 1062-16-12xx | 0460-202-16xx 0462-201-16xx |
Pin type size 20 | _ | _ | _ | 1060-20-01xx 1062-20-06xx | _ | 0460-202-20xx 0462-201-20xx |
Squeeze range AWG | 14 - 12 | 18 - 14 | 20 - 16 | 20 - 16 | 16 - 12 | 20 - 12 |
Squeeze range mm² | 2.0 mm² - 4.0 mm² | 0.8 mm² - 2.0 mm² | 0.5 mm² - 1.0 mm² | 0.5 mm² - 1.0 mm² | 1.0 mm² - 2.5 mm² | 0.5 mm² - 4.0 mm² |
Item no. | 1595621 | 1595623 | 1595624 | 2299181 | 1595626 | 2161003 |
Models | |||||||
---|---|---|---|---|---|---|---|
Contact manufacturer | Automotive flat plug | Spark plug connector | Superseal | Superseal | Delphi Weather Pack | Delphi Weather Pack | JPT |
Squeeze range AWG | 14-6 | 17 | 22-16 | 18-17 | 22-18 | 16-12 | 20-14 |
Squeeze range mm² | 2,5mm²-10,00mm² | 1mm² | 0,35mm²-1,5mm² | 0,75mm²-1,0mm² | 0,35mm²-0,8mm² | 1mm²-3mm² | 0,5mm²-2,5mm² |
Item no. | 1423407 | 1423409 | 1511599 | 1511624 | 1601086 | 1601087 | 2886637 |
Models | |||||||
---|---|---|---|---|---|---|---|
Example contact | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() |
Area of application | Insulated cable lugs | Heat-shrink tubing connectors | Insulated connectors | Insulated cable lugs | Insulated blade receptacles | Cable lugs with heat-shrink tubing | Insulated blade receptacles |
Squeeze range AWG | 22AWG-10AWG | 22AWG-8AWG | 22AWG-10AWG | 26AWG-16AWG | 22AWG-14AWG | 22AWG-10AWG | 12AWG-10AWG |
Squeeze range mm² | 0.5 mm²-6 mm² | 0.5 mm²-10 mm² | 0.5 mm²-6 mm² | 0.1 mm²-1.5 mm² | 0.5 mm²-2.5 mm² | 0.5 mm²-6 mm² | 4.0 mm²-6.0 mm² |
Item no. | 1423365 | 1423366 | 1423367 | 1423368 | 1423369 | 1423370 | 2161002 |
Models | ||||||
---|---|---|---|---|---|---|
Example contact | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() |
Suitable cable types | RG58 RG59 RG62 RG6 | RG58 RG59 RG62 RG174 | RG59 RG58 RG62 RG6 | RG58 RG59 RG62 RG174 | RG174 RG179 RG8218 | RG59 RG58 RG6 |
Application area | Coaxial connectors | Coaxial connectors | Coaxial connectors Fiber optic connector | Coaxial connectors Fiber optic connector | Coaxial connectors Fiber optic connector | Coaxial connectors |
Inches ( MIN ) | .068 | .068 | .068 | .043 | .042 | .100 |
Inches ( MAX ) | .324 | .255 | .319 | 0.255 | .178 | .319 |
In mm ( MIN ) | 1.72 | 1.72 | 1.72 | 1.09 | 1.07 | 2.54 |
In mm ( MAX ) | 8.23 | 5.41 | 8.10 | 6.48 | 4.52 | 9.14 |
Item | 1423396 | 1423397 | 1423398 | 1423399 | 1423401 | 1423402 |
Models | |||
---|---|---|---|
Application | Automotives | Wire end ferrules | Koax |
Plier | Short pliers for one-handed operation | Short pliers for one-handed operation | Short pliers for one-handed operation |
Number of crimp inserts | 5 | 3 | 6 |
Crimping insert for | Insulated cable lugs 0.5 - 6 mm² uninsulated cable lugs 0.5 - 10 mm² Uninsulated blade terminals 0.5 - 6 mm² Flat plug / D-Sub plug 2.5 - 10 mm² Spark plug connectors and distributors | Wire end ferrules 0.5 - 35 mm² | RG6 RG8 RG11 RG58 RG59 RG62 RG174 RG179 RG213 RG8218 |
Suitcase | Compact hard case | Compact hard case | Compact hard case |
Free compartments for additional crimp inserts | - | 3 - if ferrules are stored elsewhere | - |
Item no. | 430461 | 2567821 | 818645 |
Some of these sets are equipped with matching connector assortments and generally contain the slightly longer pliers, which are also suitable for two-handed operation.
Depending on the personal application, these sets can be extended with any inserts. Everything fits together.