• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 2123-E Epoxy resin Content: 280 ml

Image similar
Product type
Epoxy resin
Content
280 ml
Manufacturer part #
2123-E
Factory colour
Black
Transparent
Features
waterproof
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 82.11)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cast-resin

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Epoxy resin

Content

280 ml

Manufacturer part #

2123-E

Factory colour

Black

Transparent

Features

waterproof

Type

2123-E

Documents & Downloads

Security datasheet

Security datasheet 1603445 3M 2123-E Epoxy resin Content: 280 ml

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 412: Harmful to aquatic life, with long-lasting effects
  • H 410: Highly toxic to aquatic life, with long-lasting effects
  • H 361d: Suspected of being harmful to unborn children

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 273: Avoid release into the environment
  • P 391: Collect spillage

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)