
Number
Highlights & Details
LAN IP-3840 x 2160 p;AnnkeI91DE;I91DEOutdoors
- 8 MP resolution (3840 x 2160)
- Motorised 2,8-12 mm varifocal lens
- Two-way audio
- Night vision up to 50 meters
- Clear pictures even with strong backlight
- Thanks to 120 dB WDR
- Efficient H.265+ compression technology
- Integrated Micro SD-card slot for micro SD-cards up to 512 GB
- PoE (Power over Ethernet)
- ONVIF
- IP67 weather-proof and dust-proof
- This text is machine translated.
Technical specifications
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Vehicle recognition
Motion detector
Identity recognition
White spotlight
Motorized lens
Optical zoom
IR LEDs
PoE IEEE 802.3af
Show more
- Power supply
12 V / DC
PoE (Power over Ethernet)
- Resolution (max.)
3840 x 2160 p
Manufacturer-specific
- Focal length
2,8 - 12 mm
- App compatibility
Yes
- Transfer type
LAN
- IR range (max.)
50 m
- Used at
Outdoors
- Type
microSD card (up to 512 GB)
- Weight
805 g
- Enclosure material
Metal
Plastic
- Factory colour
White
IP67
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3553310 Annke I91DE I91DE LAN IP CCTV camera 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3553310 Annke I91DE I91DE LAN IP CCTV camera 3840 x 2160 p
Description
Scope of delivery
- ANNKE I91DE 4K PoE surveillance camera
- User manual
- Waterproof connector
- Monitoring shield
- Mounting template
- Mounting screws bag










