• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Home Charger 254PD USB charger 65 W 1x USB-A, 1x USB-C® Power Delivery Black Indoors GaN

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Home charger HC265PD / 3.25 A / 65 W / 2 Port

  • Quick charge 3.0 and USB-C® Power delivery
  • Charging of iPhone/ iPad/ MacBook Air/Pro
  • Automatic control of voltage and current
  • Symbol image for Ansmann Home Charger 254PD USB charger 65 W 1x USB-A, 1x USB-C® Power Delivery Black Indoors GaN
  • 'Illustration of a superhero with Power Delivery logo demonstrating protective functions of electrical devices. Text: Maximum protection, 5 protective functions.'
  • A superhero ponders the power delivery requirements: charger, cable, compatible device. Symbols illustrate the requirements.
  • 'PD Power Delivery' Hero with Cape sprints. Text: 'UNBELIEVABLY FAST!'; iPhone XS Max Charging Times: 1:45 PD, 3:50 Quick Charge, 5:15 USB.
  • Silhouette of a figure with a cape, next to a charger, cable, and device. Heading: 'What do I need?' for Power Delivery.
  • 'Comic-Held offers maximum protection with 5 functions: overheat protection, overload protection, deep discharge protection, short-circuit protection, and automatic cut-off.'
  • A comic scene shows a superhero figure with a 'Power Delivery' cape in front of a city at sunset. Text underneath: 'All in one view! Faster, stronger, compatible' with symbols.
  • 'Power Delivery' poster featuring two stylised fighting figures. Text: 'Compatible with everything!' Device icons: smartphones, mobile consoles, laptops. Compatibility check with ticks and crosses.
  • A hero-costumed man gazing at a city with a 'Power Delivery' logo. Text: 'Everything at a Glance! Faster, Stronger, More Compatible'. Symbols for speed, strength, compatibility.
  • 'Superhero runs quickly while progress bar shows charging times for iPhone XS Max: PD 1h 45m, QC 3.0 3h, USB 3h 15m.'
  • Campaign image for a USB Power Delivery product. It depicts three stylised figures with smartphones, gaming consoles, and laptops that are compatible.
  • A superhero symbolises the rapid power supply. Comparison of charging performances: USB standard 12W, Quick Charge 18W, Power Delivery 60W.

Technical specifications

Product type

USB charger

65 W

Inputs

Europlug

Input voltage

230 V AC

Input voltage

100 - 240 V

No. of outputs

2 x

Outputs

1x USB-A

1x USB-C®

Output voltage

5 - 20 V

Type

Home Charger 254PD

Suitable for

iPhone

iPad

Smartphone

Tablet

AirPods

Suitable for

Universal

iPhone 8, 8 Plus

iPhone X, XS, XS Max

iPhone 11, 11 Pro, 11 Pro Max

iPhone 12, 12 mini, 12 Pro, 12 Pro Max

iPhone 13, 13 mini, 13 Pro, 13 Pro Max

iPhone 14, 14 Plus, 14 Pro, 14 Pro Max

iPhone 15, 15 Plus, 15 Pro, 15 Pro Max

iPhone 16e, 16, 16 Plus, 16 Pro, 16 Pro Max

iPhone SE, iPhone SE (Gen.2)

AirPods 4, AirPods Pro Max 2, AirPods Max

iPad Pro 13 (M4), iPad Pro 12.9 (Gen. 3/4/5/6), iPad Pro 11 Gen. 1/2/3)

iPad Air (M2), iPad Air (Gen. 3/4/5)

iPad mini (Gen. 5)

iPad (Gen. 7/8/9/10)

Galaxy A05s

Galaxy A15 5G

Galaxy A25 5G

Galaxy A35 5G

Galaxy A55 5G

Galaxy A26 5G

Galaxy A36 5G

Galaxy A56 5G

Galaxy S21

Galaxy S22

Galaxy S22+ und Ultra

Galaxy S23

Galaxy S23+ und Ultra

Galaxy S24

Galaxy S24+ und Ultra

Galaxy S25

Galaxy S25+ und Ultra

Galaxy X

Galaxy X Plus

Galaxy X Ultra

Galaxy Tab S6 Lite

Galaxy Tab S7

Galaxy Tab S7 FE

Galaxy Tab S8

Galaxy Tab S8 Plus

Galaxy Tab S8 Ultra

Galaxy Tab S9

Galaxy Tab S9 Plus

Galaxy Tab S9 Ultra

Galaxy Tab S10 Plus

Galaxy Tab S10 Ultra

Galaxy Tab A9

Galaxy Tab A9 Plus

Galaxy Tab A10.1 ( 2016 )

Google Pixel 7

Google Pixel 7 Pro

Google Pixel 8

Google Pixel 8 Pro

Show more
PSU features

GaN

Dim

(L x W x H) 107.6 x 70.5 x 30.6 mm

Height

30.6 mm

Length

107.6 mm

Width

70.5 mm

Weight

175 g

Factory colour

Black

Used at

Indoors

Charging method

Power Delivery

Wireless charging

No

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2227126 Ansmann Home Charger 254PD USB charger 65 W 1x USB-A, 1x USB-C® Power Delivery Black Indoors GaN

User & Safety Instructions

User & Safety Instructions 2227126 Ansmann Home Charger 254PD USB charger 65 W 1x USB-A, 1x USB-C® Power Delivery Black Indoors GaN

Conformity certificate

Conformity certificate 2227126 Ansmann Home Charger 254PD USB charger 65 W 1x USB-A, 1x USB-C® Power Delivery Black Indoors GaN

Warranty Terms

Warranty Terms 2227126 Ansmann Home Charger 254PD USB charger 65 W 1x USB-A, 1x USB-C® Power Delivery Black Indoors GaN

Description

Intelligent USB-PD charger 65 W for laptop, smartphone, tablet and other USB devices

Ansmann USB PD charger with GAN technology with 2 USB ports and a maximum power of 65 W. The ideal charging solution for demanding applications, such as ultra-fast charging and operation of compatible laptops or power banks. Backward compatible with all USB charging applications.
Through the new GAN-technology, the charger can be built much more compactly and fits thus well in each bag. The intelligent charger control and Multisafe technology optimizes and saves your application. The very low standby consumption makes this charger not only efficient, but also economical.

This text is machine translated.

Features

  • Intelligent USB-PD charger 65 W for laptop, smartphone, tablet and other USB devices
  • Ansmann USB PD charger with GAN technology with 2 USB ports and a maximum power of 65 W. The ideal charging solution for demanding applications, such as ultra-fast charging and operation of compatible laptops or power banks. Backward compatible with all USB charging applications.
  • Through the new GAN-technology, the charger can be built much more compactly and fits thus well in each bag. The intelligent charger control and Multisafe technology optimizes and saves your application. The very low standby consumption makes this charger not only efficient, but also economical.

Scope of delivery

  • Home Charger HC265PD, user manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)