• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aosu C5E AOS-C5E0.WAEU01000 Wi-Fi IP CCTV camera 1620 x 2880 p

1/22
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi IP-Rotatable/tilting camera;1620 x 2880 p;AosuC5E;AOS-C5E0.WAEU01000Outdoors

  • Smart home security assistant
  • 2-way communication
  • Time recording
  • Detection of humans, pets and cars
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Resolution 2880 x 1620, 20FPS
  • Viewing angle: 100°*83°*45°
  • WLAN frequency 2.4 GHz and BLE
  • Open space Wi-Fi signal range 240 meters
  • Installation height 2 - 3 m
  • 2-way communication distance:6 m.
  • Charging connection USB-C
  • ADAPTER DC12 V/1A
  • Memory card type: Fast32, exFAT (from 128 MB to 512 GB)
  • Alarm: Sound and light
  • Lumens: 400
Product type

CCTV camera

CCTV features

Saves footage on SD card

Vehicle recognition

Pet recognition

Identity recognition

2-way communication

IR LEDs

White spotlight

Camera type

Rotatable/tilting camera

Power supply

Mains

Resolution (max.)

1620 x 2880 p

Alexa

Google Home

Viewing angle

360°

App compatibility

Yes

Transfer type

Wi-Fi

IR range (max.)

10 m

Used at

Outdoors

Type

SD card

Width

134 mm

Height

195 mm

Depth

165 mm

Dim

(W x H x D) 134 x 195 x 165 mm

Factory colour

White

IP65

Signal standard

IP

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558048 Aosu C5E AOS-C5E0.WAEU01000 Wi-Fi IP CCTV camera 1620 x 2880 p

Description

Smart home security assistant
With 360° cover, 3K/5MP resolution, 6x Zoom, AOSU PTZ surveillance camera outside WLAN features auto-cruise and auto-alarm, security camera offers 360° protection for the exterior of your house. It is particularly suitable for outdoor use, front-door camera, verandah camera or rear yard camera with breath-taking clarity and completeness. The camera can rotate automatically and follow moving targets; AOSU outdoor camera for home security must be your trusted home security guard.

Reliable night monitor - AOSU surveillance camera equipped with light
Dual night vision (IR full color) and 400 lumen ultra bright spotlight (comprising of 12 LEDs) for excellent night vision and light alarm. Lights up when there is an intruder. The radiator definitely has a great deterrent effect that intelligently adjusts the brightness to the ambient conditions and the activity. The night view can reach 10 meters, up to 270 °Vision. It is easier to capture night details. Aosu outdoor cameras will protect your day and night.

Customize your watch strategy
With advanced AI technology, with detection of people, cars and pets, AOSU wired IP WLAN Outdoor cameras offer powerful protection for your property as your needs. You could customize your security strategy through AI monitoring on the APP. For example, you can instruct the front door camera to monitor your vehicle continuously/temporally. Someone is alerted by sounds and lights to go away when he is approached. Aosu camera also available in the lawn monitoring.

2-way call
Aosu surveillance camera with visitors with the two-way call function, you will feel safe and comfortable with tone-changeable talk or preset warning words, because you know, that you have an outdoor WLAN camera 360° that protects your house and it is beautiful to see who is at your front door without having to open the door. You don't even have to go to the door to communicate with the person at the door. Two-way audio facilitates the security. The effective distance of the intercom is within 6 m.

Time recording, easy installation
The surveillance camera on the outside, wired for home security is supplied with a 3 m power cable for easy installation and continuous power supply. No need to worry about battery life anymore and frequent charging times. Enjoy 24h/7d continuous monitoring, equipped with two antennas, offers stable and robust communication over long distances. (AOSU 2.4GHz security camera support), a built-in TF card slot (not included TF card) that is up to 128 G.

This text is machine translated.

Features

  • 24 hours recording
  • Event recording

Scope of delivery

  • Camera
  • Power adapter
  • User manual.

Hints

Memory card not included

System requirements

  • IOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)