• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aosu C9S AOS-C9S0.WAEU01000 Wi-Fi IP CCTV camera 1620 x 2880 p

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi IP-Rotatable/tilting camera;1620 x 2880 p;AosuC9S;AOS-C9S0.WAEU01000Outdoors

  • 360° all-round protection & 3K resolution
  • Identification of people, vehicles and pets
  • Solar powered & wireless
  • Adjustable movement zones & two-way communication
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Resolution: 2880*620, 15FPS
  • Viewing angle: 100°*83°*45°
  • WLAN frequency 2.4 GHz and BLE
  • Open space Wi-Fi signal range 240 meters
  • 2-way communication distance:6 m.
  • Installation height 2 - 3 m
  • Rechargeable battery capacity 5000 mAh
  • Charging connection USB-C
  • Solar Panel 3 W
  • Memory TF memory card memory + Cloud memory
  • Memory card type: Fast32, exFAT (from 128 MB to 512 GB)
  • Intelligent recording: 60 seconds
  • Energy-saving recording; 20 seconds
  • Alarm: Sound and light
  • Lumens: 400
Product type

CCTV camera

CCTV features

Saves footage on SD card

IR LEDs

Pan-tilt function

Identity recognition

Vehicle recognition

2-way communication

Microphone

Speaker

White spotlight

Battery-powered

Solar panel

Show more
Camera type

Rotatable/tilting camera

Power supply

Rechargeable battery

Solar cell

Resolution (max.)

1620 x 2880 p

Alexa

Google Home

Viewing angle

360°

App compatibility

Yes

Transfer type

Wi-Fi

IR range (max.)

8 m

Used at

Outdoors

Type

SD card

Width

145 mm

Height

180 mm

Depth

213 mm

Dim

(W x H x D) 145 x 180 x 213 mm

Factory colour

White

IP65

Signal standard

IP

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558049 Aosu C9S AOS-C9S0.WAEU01000 Wi-Fi IP CCTV camera 1620 x 2880 p

Description

360° all-round protection & 3K Resolution: Aosu SolarCam D1 Max
Surveillance camera thanks to the 360° panorama view. The improved 3K, 5MP UHD lens enables a clear view of everything. The built-in 400 lumens spotlight lights up at night as if it were day and provides true color night vision.

Advanced AI detection
Our advanced wireless security camera detects people, vehicles and pets – at no subscription charge. It intelligently monitors parking cars: When someone enters the parking zone, the outdoor camera immediately sends a notification. Our solar surveillance camera also detects fences and walls, in order to prevent intruders.

Solar powered & wireless
Eliminate the complexity of a wired installation. This surveillance camera outside, rechargeable battery is solar-powered and supported by a high-capacity battery, which keeps it running during rain or at night. With only 3 hours of direct sunlight you get energy throughout the day. Once installed and enjoy electricity on a continuous basis.

Advanced movement tracking (people/pets/vehicles)
If motion is detected, the outdoor WLAN camera automatically focuses on the object and follows the movement with fast panning and inclination, while recording at the same time. The spotlight can be activated manually or by movement, in order to ensure a clear visibility at all times.

Adjust motion zones & two-way communication
Set several important zones for protection and monitor at all times, WAS is imminent, with dome surveillance cameras. Activate sound, light and siren warnings for your external camera with motion sensor. Immediate two-way communication helps to communicate with suppliers, neighbors or other visitors.

Smart home compatibility
Compatible with Alexa and Google assistant. Share access permissions with family members. Local storage without charges (except microSD card) or Cloud storage (with subscription). Access and play your recordings any time and anywhere via the aosu APP.

Absolute data security
All images and videos are encrypted, no one can access the information without your consent, WAS ensures data security.

This text is machine translated.

Scope of delivery

  • Camera
  • Solar panel
  • Type-C cable
  • User manual.

Hints

Memory card not included

System requirements

  • IOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)