• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aosu C9C-4H AOS-C9C0.WBEU04000 Wi-Fi IP CCTV camera set 1296 x 2304 p

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi IP-Rotatable/tilting camera;1296 x 2304 p;AosuC9C-4H;AOS-C9C0.WBEU04000Outdoors

  • Homebase + 4 cameras
  • 360° coverage and automatic motion detection
  • 2K resolution, clarity by day and night
  • Colour night vision & seamless two-way communication
  • IP65 Weather-proof and improved Wi-Fi performance
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Resolution: 2304*1296, 15FPS
  • Viewing angle: 100°*83°*45°
  • Installation height 2 - 3 m
  • PIR range: 10 m
  • Open space Wi-Fi signal range 240 meters
  • 2-way communication distance:6 m.
  • Charging connection USB-C
  • Camera 5 V/1 A & 2 A, Home base 12 V/1 A
  • Memory TF memory card memory + Cloud memory
  • Memory card type: Fast32, exFAT (from 128 MB to 512 GB)
  • Rechargeable battery capacity 5000 mAh
  • Movement tracking: Up to 15 m.
  • Solar Panel 2 W
  • White spotlight 180 lumens
  • NPT support: Yes
  • Alarm: Sound and light
  • Lumens: 180
  • Intelligent recording: 60 seconds
  • Energy-saving recording; 20 seconds
  • Dim: 51*32*16 cm
Product type

CCTV camera set

CCTV features

Saves footage on SD card

IR LEDs

White spotlight

Pan-tilt function

Solar panel

2-way communication

Battery-powered

Identity recognition

Vehicle recognition

Camera type

Rotatable/tilting camera

Power supply

Rechargeable battery

Solar cell

Resolution (max.)

1296 x 2304 p

Alexa

Google Home

Viewing angle

360°

App compatibility

Yes

Transfer type

Wi-Fi

IR range (max.)

8 m

Used at

Outdoors

Type

SD card

Factory colour

White

IP65

Signal standard

IP

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558047 Aosu C9C-4H AOS-C9C0.WBEU04000 Wi-Fi IP CCTV camera set 1296 x 2304 p

Description

360° coverage and automatic motion detection
The wireless outdoor camera with pan and tilt function offers comprehensive security. No dead angles. The surveillance camera automatically tracks and records activities in the target area

No monthly fees with Homebase
All recordings are encrypted and stored in the Homebase without subscription or hidden costs. 32 GB local memory offers up to 4 months video recording in loop. Even if the WLAN camera is damaged or lost, the data remains safe. Homebase also provides instant notifications and stable live transmission

New Experience With AOSU
1. Cross-camera tracking – automatically connects video of events in the same time period for easy review.
2. Watch live streams from 4 areas simultaneously on a single screen to implement a wireless security camera system.
3. Control the working status of several outdoor surveillance cameras with just one click, not just the on- or off switch

Solar energy outdoor camera, one-time installation and continuous operation
A built-in solar panel keeps the battery charged, and 3 hours of sunlight is provided for use, even on rainy and cloudy days. Install it in any location and drill 3 holes in 5 minutes

2K resolution, clarity by day and night
Capture every event around your home in 3MP resolution. Not only during the day but also at night 4 LED-lamps improve the light source by 100% as compared to 2 LED-lamps, WAS enables an excellent color night view

Colour night vision & seamless two-way communication
Communicate in real time with visitors through the two-way function of the outdoor WLAN security camera, with changeable sound or prestored warnings. The AOSU camera offers double night vision (IR & color) and ultra-bright headlights for excellent night vision and a light alarm, in order to protect your home even during the darkest night

IP65 Weather-proof and improved Wi-Fi performance
The cabled rechargeable battery security cameras with IP65 protection withstand all weather conditions and ensure reliable performance. Two antennas ensure stable and robust communication, even over long distances.

This text is machine translated.

Scope of delivery

  • 4 x camera
  • Home base station
  • 4 x Type-C cable
  • Power adapter
  • Ethernet cable
  • User manual.

Hints

Memory card not included

System requirements

  • IOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)