• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arenti OP1 Wi-Fi IP CCTV camera 2560 x 1440 p

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi IP-Rotatable/tilting camera;2560 x 1440 p;Arenti;OP1Outdoors

  • 4 MP resolution for high-quality, detailed pictures
  • 355° pan and 90° tilt function for complete coverage
  • Live view via the free Arenti app
  • Two-way audio for seamless, real-time communication
  • Intelligent motion and noise detection
  • Night vision in color up to 6 m also under poor light conditions
  • Dual-band WLAN (2.4 GHz / 5 GHz) for a stable connection
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Image sensor 1/3"4 megapixel CMOS
  • Min Lighting: Colour: 0.1 lux at F1.6. Black/White:0.01 Lux at F1.6
  • Compression: H.264
  • Wi-Fi frequency 2.4 GHz / 5 GHz
  • Swivel/Tilt: Tilt: 0° - 355°, Tilt: 0° - -90°
  • Operating temperature: -20°C to 50 °C
  • POWER SUPPLY DC 5 V / 1 A
Product type

CCTV camera

CCTV features

Saves footage on SD card

2-way communication

Speaker

Microphone

IR LEDs

Pan-tilt function

Sounder

White spotlight

ONVIF support

Identity recognition

Camera type

Rotatable/tilting camera

Power supply

PSU

Resolution (max.)

2560 x 1440 p

Sensor size

8.5 mm (1/3")

Sensor type

CMOS

Alexa

Google Home

Manufacturer-specific

Focal length

4 mm

Max. viewing angle hor.

95°

Vertical viewing angle

81°

Vertical viewing angle

42°

App compatibility

Yes

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11ac

IEEE802.11b

IEEE802.11g

IEEE802.11n

IR range (max.)

10 m

Used at

Outdoors

Type

microSD card (up to 256 GB)

Width

106 mm

Height

206 mm

Depth

123 mm

Dim

(W x H x D) 106 x 206 x 123 mm

Weight

380 g

F-numbers

F1.6

Factory colour

White

IP65

Signal standard

IP

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3183383 Arenti OP1 Wi-Fi IP CCTV camera 2560 x 1440 p

User & Safety Instructions

User & Safety Instructions 3183383 Arenti OP1 Wi-Fi IP CCTV camera 2560 x 1440 p

Description

The Arenti OP1 is an advanced outdoor surveillance camera with a resolution of 4 megapixels and a pan and tilt function for comprehensive video surveillance. The camera supports 2.4 GHz and 5 GHz dual band WLAN and offers reliable person recognition for minimizing the false alarms. The camera also has innovative technology for night vision in full color and an individually adapted motion detection, which makes the camera a reliable security solution for your objects.
4 megapixel resolution and night view in color
With a resolution of 4 megapixels, the Arenti OP1 camera captures even the smallest details in the highest quality and thus enables an optimum video surveillance and delivers high-quality recordings, both during day and at night. Thanks to the advanced color or Infrared night vision technology lets you monitor your objects around the clock in real-time as well as in color and also view detailed pictures in poor light conditions.
KI person detection and automatic tracking (auto tracking)
Thanks to innovative AI person recognition technology, the Arenti camera can differentiate between people and other objects, WAS significantly reduces the number of false alarms. Even movements within the detection range of the camera are tracked automatically, WAS provides additional security and ensures a comprehensive coverage of the application environment.
355° panning and 90° tilting and motion detection
The PTZ WLAN camera offers a large pan and tilt range (355 degrees horizontally and 90 degrees vertically) to capture a wider viewing angle and cover more areas. The APP setting allows you to customize the surveillance camera to suit your requirements. You can specify where motion should be detected and in which zones it should not be detected. In this way, you can limit the monitoring to your most important areas.
Siren with adjustable tone and headlights
The camera activates a headlight and a siren in case of unauthorized entry, in order to warn unwanted visitors. The three available alarm settings allow you to individually adjust the security of your object.
Note: Please do not look at the light on the camera when installing and connecting the camera!
Dual band WLAN for a reliable connection
The Arenti OP1 camera is compatible with dual band WLAN to ensure the connection quality and stability. It connects with the 2.4 GHz as well as with the 5 GHz frequency band and thus enables an interference-free monitoring without loss of quality with speed and range.
Flexible storage options thanks to SD card and cloud storage
The camera supports microSD memory cards up to 256 GB (not included) and also offers the option of convenient storage and access to the chargeable cloud. With monthly, seasonal, or annual payment plans, you can customize your storage needs.
The protection of privacy
The camera uses an extremely secure encryption mechanism, which uses the reliable AES-128 algorithm for encryption. This ensures that all data, including event messages, operator commands, streaming for live viewing and storage in the cloud, is encrypted for maximum security and sensitive information is protected from unauthorized access.
Weather-proof and suitable for outdoor use
The Arenti OP1 was designed for use under harsh conditions and is certified to IP65 weatherproof, WAS ensures a long service life and reliability even in demanding conditions.

This text is machine translated.

Features

  • Compatible with iOS and Android for flexible use
  • AES128 encryption for secure data transfer
  • Easy installation for quick start-up
  • Intuitive Arenti app for easy control and monitoring
  • Weather-proof construction IP65 suitable for outdoor area
  • Supports Google assistant and Alexa
  • Day / Night: Automatic (ICR) / Color / Black/White
  • WDR
  • Dual Stream: Yes
  • Audio: Two-way audio with built-in microphone and speaker
  • Alarm: Intelligent motion/sound detection, sound and light alarm
  • WLAN-SECURITY 64/128-BIT WPA/WPA2, WPA-PSK/WPA2-PSK, WPS
  • COMMUNICATION PROTOCOL: HTTP, DHCP, DNS, TCP/IP, RTSP
  • Interface protocol: Private
  • Supported mobile operating systems: IOS 9 or higher, Android 5 or higher
  • Memory: MicroSD card (Max. 256 GB), cloud storage, ONVIF

Scope of delivery

  • Arenti OP1 surveillance camera
  • Mount
  • Power supply unit
  • USB cable
  • Fitting Material
  • Quick guide
  • Fixings
  • User manual
  • Silicone plug for power cable.

Hints

Memory card not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)