• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWX 15-125 PS, B-Ware 06017B9002 BW Angle grinder Discounted (damaged/no packaging) 125 mm 1500 W 230

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Angle grinder GWX 15-125 PS, Discounted

  • 1500 W 230 V

Technical specifications

Product type

Angle grinder

1500 W

Voltage

230 V

Disc diameter

125 mm

Output power

820 W

Operating voltage

230 V

Length

372 mm

Height

102 mm

Weight

2.5 kg

Type (Bosch)

Bosch Professional (blue)

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Idle speed

2800 - 11500 U/min

Description

The cabled small angle grinder GWX 15-125 PS Professional with X-LOCK offers the highest power with Protection Switch (protection switch) and speed selection in the 1,500 Watt category. The long service life and carbon brush service life ensure higher durability of the grinding machine. Equipped with Protection Switch (protection switch), KickBack control and a vibration control handle switches off this small angle grinder immediately when the switch is released or the cutting wheel is blocked, WAS optimizes the user protection. In addition, it is equipped with the Keyless Click-System X-LOCK and thus enables a fast and comfortable changing of tool inserts. This tool is designed for cutting and sanding metal, tiles and brick. It is compatible with the vacuum cleaners GDE 125 EA-T Professional and GDE 115 / 125 FC-T Professional.

This text is machine translated.

Features

  • Thanks to the long service life and the carbon brush service life of the small angle grinder higher durability of the grinding machine
  • Easy and quick tool change thanks to the X-LOCK system
  • KickBack Control, Protection Switch (circuit breaker) and Vibration Control handle for increased user protection
  • Constant speed
  • Protection Guard
  • Restart protection
  • Speed selection
  • Soft start
  • Overload protection.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.The term "display items" refers to products returned to the supplier after being displayed, or employed for demonstration purposes, in retail outlets (compliant with EU Directive 2011/83/EU). Unlike pre-owned or refurbished products, display items have been used for a very limited time. The product has been cleaned and tested. Original manufacturer settings have been restored. The product may show some minor visible imperfections, including small scratches or other minor signs of wear on the housing. Overall, the item is in good condition. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.