• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWX 17-125S, B-Ware 06017C4002 BW Angle grinder Discounted (damaged/no packaging) 125 mm 1700 W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Professional angle grinder GWX 17-125S B-ware

  • 1700 W
  • Red stamp with white text 'WORLD'S FIRST'
  • 'XLOCK' logo in black and red, with the 'X' being stylised.
  • A blue sign with a lightning symbol within a protective shield and the inscription 'Restart Protection'. Indicates restart protection.
  • 'Speed Selection' symbol shows digits 1 to 3 on a speedometer for speed selection.
  • Sign with a shield symbol and a downward-pointing arrow, with the text 'Kickback Control' underneath.
  • 'Vibration Control' logo with a stylised vibration pattern in blue.
  • A sign with an arrow pointing upwards and the text 'CONSTANT SPEED'. It symbolises a constant velocity.
  • Symbol for 'Soft Start': Image of an arrow pointing at a lightning symbol, with the text 'SOFT START' underneath. White background.
  • A blue symbol with a fan and wavy lines, labelled 'DIRECT COOLING', symbolises direct cooling.
  • A blue sign with a stylised shield symbol above it reads 'Protection Guard'.

Technical specifications

Product type

Angle grinder

1700 W

Disc diameter

125 mm

Length

311 mm

Height

103 mm

Weight

2.500 kg

Type (Bosch)

Bosch Professional (blue)

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Idle speed

2800 - 11500 U/min

Description

Features

  • Easy and quick: Change of angle grinders' accessories without detachable parts and additional tools. Wide range of angle grinders and accessories with full reverse compatibility.Reliable: Rotary direction-bound accessories can no longer be mounted incorrectly with the help of the innovative X-LOCK system.
  • This text is machine translated.

Scope of delivery

  • Angle grinder GWX 17-125S
  • Protective cover
  • Additional handle
  • User manual.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.The term "display items" refers to products returned to the supplier after being displayed, or employed for demonstration purposes, in retail outlets (compliant with EU Directive 2011/83/EU). Unlike pre-owned or refurbished products, display items have been used for a very limited time. The product has been cleaned and tested. Original manufacturer settings have been restored. The product may show some minor visible imperfections, including small scratches or other minor signs of wear on the housing. Overall, the item is in good condition. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Accessories

(*All information is plus legal VAT)