• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWX 18V-10C, B-Ware 06017B0200 BW Cordless angle grinder Discounted (damaged/no packaging) 125 mm 18

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Professional GWX 18V-10C angle grinder

  • 18 V
  • Symbol image for Bosch Professional GWX 18V-10C, B-Ware 06017B0200 BW Cordless angle grinder Discounted (damaged/no packaging) 125 mm 18
  • Symbol image for Bosch Professional GWX 18V-10C, B-Ware 06017B0200 BW Cordless angle grinder Discounted (damaged/no packaging) 125 mm 18
  • Symbol image for Bosch Professional GWX 18V-10C, B-Ware 06017B0200 BW Cordless angle grinder Discounted (damaged/no packaging) 125 mm 18
  • Symbol image for Bosch Professional GWX 18V-10C, B-Ware 06017B0200 BW Cordless angle grinder Discounted (damaged/no packaging) 125 mm 18
  • Symbol image for Bosch Professional GWX 18V-10C, B-Ware 06017B0200 BW Cordless angle grinder Discounted (damaged/no packaging) 125 mm 18
  • Symbol image for Bosch Professional GWX 18V-10C, B-Ware 06017B0200 BW Cordless angle grinder Discounted (damaged/no packaging) 125 mm 18
  • Symbol image for Bosch Professional GWX 18V-10C, B-Ware 06017B0200 BW Cordless angle grinder Discounted (damaged/no packaging) 125 mm 18
  • Symbol image for Bosch Professional GWX 18V-10C, B-Ware 06017B0200 BW Cordless angle grinder Discounted (damaged/no packaging) 125 mm 18
  • Symbol image for Bosch Professional GWX 18V-10C, B-Ware 06017B0200 BW Cordless angle grinder Discounted (damaged/no packaging) 125 mm 18
  • Symbol image for Bosch Professional GWX 18V-10C, B-Ware 06017B0200 BW Cordless angle grinder Discounted (damaged/no packaging) 125 mm 18

Technical specifications

Product type

Cordless angle grinder

Voltage

18 V

Disc diameter

125 mm

Length

445 mm

Width

360 mm

Height

155 mm

Dim

(L x W x H) 445 x 360 x 155 mm

Weight

2.800 kg

Type (Bosch)

Bosch Professional (blue)

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Idle speed

9000 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706323 Bosch Professional GWX 18V-10C, B-Ware 06017B0200 BW Cordless angle grinder Discounted (damaged/no packaging) 125 mm 18

Description

Features

  • Easy and quick: Change of angle grinders' accessories without detachable parts and additional tools. Wide range of angle grinders and accessories with full reverse compatibility.Reliable: Rotary direction-bound accessories can no longer be mounted incorrectly with the help of the innovative X-LOCK system.
  • This text is machine translated.

Scope of delivery

  • Bosch Professional GWX 18V-10C angle grinder
  • Protective cover
  • Additional handle
  • L-Boxx 136
  • 1/1 L-Boxx inlay for device and charger
  • User manual.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.