• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWX 18V-10C, B-Ware 06017B0200920 Cordless angle grinder Discounted (damaged/no packaging) 125 mm 18

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Professional angle grinder GWX 18V-10C B-Ware

  • 18 V
  • Symbol image for Bosch Professional GWX 18V-10C, B-Ware 06017B0200920 Cordless angle grinder Discounted (damaged/no packaging) 125 mm 18
  • Symbol image for Bosch Professional GWX 18V-10C, B-Ware 06017B0200920 Cordless angle grinder Discounted (damaged/no packaging) 125 mm 18
  • Symbol image for Bosch Professional GWX 18V-10C, B-Ware 06017B0200920 Cordless angle grinder Discounted (damaged/no packaging) 125 mm 18
  • Symbol image for Bosch Professional GWX 18V-10C, B-Ware 06017B0200920 Cordless angle grinder Discounted (damaged/no packaging) 125 mm 18
  • Symbol image for Bosch Professional GWX 18V-10C, B-Ware 06017B0200920 Cordless angle grinder Discounted (damaged/no packaging) 125 mm 18
  • Symbol image for Bosch Professional GWX 18V-10C, B-Ware 06017B0200920 Cordless angle grinder Discounted (damaged/no packaging) 125 mm 18
  • Symbol image for Bosch Professional GWX 18V-10C, B-Ware 06017B0200920 Cordless angle grinder Discounted (damaged/no packaging) 125 mm 18
  • Symbol image for Bosch Professional GWX 18V-10C, B-Ware 06017B0200920 Cordless angle grinder Discounted (damaged/no packaging) 125 mm 18
  • Symbol image for Bosch Professional GWX 18V-10C, B-Ware 06017B0200920 Cordless angle grinder Discounted (damaged/no packaging) 125 mm 18
  • Symbol image for Bosch Professional GWX 18V-10C, B-Ware 06017B0200920 Cordless angle grinder Discounted (damaged/no packaging) 125 mm 18

Technical specifications

Product type

Cordless angle grinder

Voltage

18 V

Disc diameter

125 mm

Length

445 mm

Width

360 mm

Height

155 mm

Dim

(L x W x H) 445 x 360 x 155 mm

Weight

2.800 kg

Type (Bosch)

Bosch Professional (blue)

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Idle speed

9000 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840240 Bosch Professional GWX 18V-10C, B-Ware 06017B0200920 Cordless angle grinder Discounted (damaged/no packaging) 125 mm 18

Description

Features

  • Easy and quick: Change of angle grinders' accessories without detachable parts and additional tools. Wide range of angle grinders and accessories with full reverse compatibility.Reliable: Rotary direction-bound accessories can no longer be mounted incorrectly with the help of the innovative X-LOCK system.
  • This text is machine translated.

Scope of delivery

  • 1x Bosch Professional GWX 18V-10C angle grinder
  • Protective cover
  • Additional handle
  • L-Boxx 136
  • 1/1 L-Boxx inlay for device and charger.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.The term "display items" refers to products returned to the supplier after being displayed, or employed for demonstration purposes, in retail outlets (compliant with EU Directive 2011/83/EU). Unlike pre-owned or refurbished products, display items have been used for a very limited time. The product has been cleaned and tested. Original manufacturer settings have been restored. The product may show some minor visible imperfections, including small scratches or other minor signs of wear on the housing. Overall, the item is in good condition. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.