• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWX13-125S, B-Ware 06017B6003920 Angle grinder Discounted (damaged/no packaging) 125 mm 1300 W

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch angle grinder GW13-125S, B goods

  • 1300 W

Technical specifications

Product type

Angle grinder

1300 W

Disc diameter

125 mm

Operating voltage

230 V

Length

297 mm

Height

103 mm

Weight

2.4 kg

Type (Bosch)

Bosch Professional (blue)

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Idle speed

2800 - 11500 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2729898 Bosch Professional GWX13-125S, B-Ware 06017B6003920 Angle grinder Discounted (damaged/no packaging) 125 mm 1300 W

Description

The small, wired angle grinder GWX 13-125 S Professional with X-LOCK and speed selection offers the perfect combination of increased productivity and longevity in the 1,300 Watt category. Its powerful 1,300 watt motor with constant electronics and pre-selection of speed provides for a fast work progress. It is equipped with the X-LOCK keyless system, allowing fast and convenient tool change. This small angle grinder provides additional user protection thanks to features such as KickBack Control and a vibration control handle. This tool is designed for cutting and sanding metal, tiles and brick. It is compatible with the vacuum cleaners GDE 125 EA-T Professional and GDE 115 / 125 FC-T Professional. The GWX 13-125 S Professional also features direct motor cooling, overload protection, protective cover, restart protection and soft start.

This text is machine translated.

Features

  • High performance 1,300 Watt motor with constant electronics and pre-selection of speed ensures fast work progressQuick and convenient change of tool insert thanks to the X-LOCK keyless systemKickback control and vibration control handle for higher user protectionVibration ControlRestart protectionDirect cooling

Scope of delivery

  • Angle grinder GWX 13-125S
  • Additional handle
  • Protective cover
  • User manual.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.