• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chamberlain RPD15ER-10 Wireless tubular motor set 60 mm 30 kg 178 W 15 Nm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless tubular motor set Chamberlain RPD15ER-10 15 Nm

  • Max. Shutter surface (PVC) 7.5 m²Max. Shutter surface (ALU) 6 m²Max. Shutter surface (wood) 3 m²

Technical specifications

Product type

Wireless tubular motor set

Suitable for shutter axle Ø

60 mm

Motor power

178 W

Dim

(Ø) 45 mm

Weight

2.3 kg

Rotational speed

17 U/min

Tensile force (max.)

30 kg

Obstacle detection

Yes

Operating voltage

230 V

(Ø)

45 mm

Hub

Not required

Torque

15 Nm

Features

incl. 1 remote control

Lead length

1.8 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587773 Chamberlain RPD15ER-10 Wireless tubular motor set 60 mm 30 kg 178 W 15 Nm

Description

Radio-controlled roller shutter drive with a traction force of 15 Nm suitable for shutters weighing up to 30 kg.

This text is machine translated.

Features

  • For octagonal shaft 60 mm ØSets the end points with the supplied 1-channel hand-held transmitterAutomatic obstacle detection.

Scope of delivery

  • Incl. 1 hand-held transmitter 1-channel
  • 1.8 m connecting cable.

What kind of Canopy & Shutter Drives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)