• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Component terminal block PT 4-DIO 1N 5408/R-L 3212125 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Serial terminal
Connection
Quick-connect
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

129 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.00 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Component terminal block PT 4-DIO 1N 5408/R-L

  • PT 4-DIO 1N 5408/R-L

Technical specifications

Packaging type

Piece

Product type

Serial terminal

Features

+ push-in spring bracket

Connection

Quick-connect

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

24

AWG max.

12

Clamp width

6.2 mm

No. of rows

1

Number of pins

2

Factory colour

Grey

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Nominal voltage

800 V

Min. stripping length

10 mm

Stripping length (max.)

12 mm

Manufacturer part #

3212125

Content

50 pc(s)

Industrial packaging

Yes

Type

PT 4-DIO 1N 5408/R-L

Dim

(L x W x H) 56 x 6.2 x 36.5 mm

Width

6.2 mm

Height

36.5 mm

Length

56 mm

Flammability rating

V0

Connector colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586120 Component terminal block PT 4-DIO 1N 5408/R-L 3212125 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586120 Component terminal block PT 4-DIO 1N 5408/R-L 3212125 Phoenix Contact

Description

Component terminal block, Connection type: Push-in connection, Cross section: 0.2 mm² - 6 mm², AWG: 24 - 10, Nominal current: 1.5 A, Nominal voltage: 800 V, Length: 56 mm, Width: 6.2 mm, Color: gray, Assembly: NS 35/7,5, NS 35/15

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 359.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)